Testo 0563 4401 440 Set 16 mm anemometer with Bluetooth vane probe

MPN
0563 4401
Brand
Testo
EAN-13
4029547019371
Order Code
17-4153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £569.23 £552.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The testo 440 Set is an effective measuring device to determine the flow speed, volume flow and air temperature in the ventilation ducts.

This testo 440 Set contains a compact hand-held meter and calibration protocol, a vane probe (Ø 16 mm). The probe is Bluetooth capable and has a temperature sensor. The testo 440 hand-held measuring device is supplied with batteries and is ready for use immediately. The set includes a suitable combination case.

The meter has a large, illuminated colour display and has a structured measurement menu by pressing and specific temporal averaging, average volume flow, current measured value, as well as min/max values are displayed. The dimension and geometry of the channel cross-section must be entered to calculate an exact calculation of the volume flow. Other measurement menus such as long-term measurement and volume flow measurement with funnel are also possible.
The testo 440 meter collects and evaluates your measurement data and up to 7,500 measurement protocols may be used in its integrated measurement data memory.
Measurement protocols can be read via a USB-interface and as a CSV file on the computer (e.g. with Excel) can be processed further.

The handheld meter incorporates practical magnets to secure the device to metal surfaces (e.g. flow channel) are integrated. Automatic recognition of the probes, is available.
Type Anemometer
Probe Type Vane
Calibration Manufacturer's standards (with certificate)
Dimensions (L x W x H) 32 x 65 x 154 mm
Height 154mm
Length 32mm
Temperature -200 to 1370°C
Temperature reading range -200 up to +1370°C
Temperature reading range (max.) +1370°C
Temperature reading range (min.) -200°C
Weight 250g
Width 65mm

Reviews

Be the first to submit a review

Trustpilot