Testo 0563 4403 Testo 440 Anemometer Set: measures flow, volume

MPN
0563 4403
Brand
Testo
EAN-13
4029547019388
Order Code
17-4155
Country of Origin
Germany
View Full Product Range (3)

Discontinued


Set for measurements at air outlets.
The flow speed, volume flow and temperature at air discharge openings to measure, the testo 440 Set an effective measuring device directly to the work to begin and offers maximum comfort when setting of air conditioning and ventilation systems.

The testo 440 Set contains a compact hand-held meter and calibration protocol, a vane probe (Ø 100 mm) with Bluetooth incl. temperature sensor for the measuring range +0.3 … +35 m/s, -20 … +70 °C and holder for testo vent measuring funnel. The testo 440 hand-held measuring device is supplied with batteries and is ready for use immediately! To Set a suitable combination case included.

The meter has a large, illuminated colour display and has a structured measurement menu by pressing and specific temporal averaging, average volume flow, current measured value, as well as min/max values are displayed. You can also dimension and geometry of the channel cross-section must be entered to calculate an exact calculation of the volume flow. Other measurement menus as long-term measurement and volume flow measurement with funnel are also possible.
The testo 440 meter collects and evaluates your measurement data and may be used up to 7,500 measurement protocols in its integrated measurement data memory.
Measurement protocols can be read via a USB-interface and as a CSV file on the computer (e.g. with Excel) can be processed further.

In the handheld meter are practical magnets to secure the device to metal surfaces (e.g. flow channel) are integrated. Automatic recognition of the probes, is available. Using the button on the handle, the individual measured values. The Bluetooth handle provides for more comfort for your measurement and less cable clutter in the bag.
Type Anemometer
Probe Type Vane
Flow Rate 0.3 - 35 m/s
Calibration Manufacturer's standards (with certificate)
Power supply (details) 3 AA batteries
Temperature -200 to 1370°C
Temperature reading range -200 up to +1370°C
Temperature reading range (max.) +1370°C
Temperature reading range (min.) -200°C

Trustpilot