Testo 0563 2512 pressure gauge 0-2000 hPa

MPN
0563 2512
Brand
testo
EAN-13
4029547025723
Order Code
17-4148
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £402.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Differential pressure measurement fast, simple and precise: This is what the testo 512-2 measuring device stands for, which measures pressures up to 2000 hPa. In practice, it is convincing due to its flexibility and application diversity. This means that the gas pressure on burners can be controlled just as quickly and precisely by measuring the gas flow pressure and the gas rest pressure, as is the testing of filters on air-conditioning systems. The position-independent differential pressure sensor thereby provides for reliable and highly exact measurement results. The testo Smart APP for smartphones and tablets supports you with these features: Configuring the meter, displaying graphs of measurements, saving measurement data, managing customers and measuring points, on-site documentation, e-mail delivery of the report.
Type Pressure gauge
Pressure Range 0 - 2000 hPa
Accuracy 0.5%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 146 x 60 x 28 mm
Height 28mm
IP Rating IP40
Length 146mm
Power Supply 3x AA battery
Print Resolution 1hPa
Reading range - air pressure 0 - 2000hPa
Reading range (max.) 2000hPa
Reading range (min.) 0hPa
Temperature -20 °C to 50°C
Unit of measurement Air pressure
Weight 191g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot