Testo 0563 0561 174T Temperature data logger -30 to +70°C

MPN
0563 0561
Brand
testo
EAN-13
4029547023255
Order Code
17-4141
Country of Origin
China
  • Quickly find another product in this range by Type:

    Probe Temperature data logger
View Full Product Range (2)

Discontinued


The mini data logger for temperature testo 174T is a practical aid for continuous temperature measurements (e.g. storage temperature of medicine or food). These sets also include a USB interface for data transfer to a PC.
Type Temperature data logger
Maximum Temperature Measurement +70°C
Accuracy 0.5°C
Battery life 500 days
Calibrated to Manufacturer's standards (no certificate)
Interfaces USB
IP Rating IP65
Memory 16000 Worth
Memory (readings) 16000
Misc Attribute 174 T
Power Supply CR 2032 button cell (2x)
Power supply (details) 2 x CR2032
Resolution 0.1°C
Sample rate (max.) 1h
Sample rate (min.) 1min
Sampling interval 1 min - 1 hour
Sensor Internal
Temperature reading range -30 up to +70°C
Temperature reading range (max.) +70°C
Temperature reading range (min.) -30°C
Unit of measurement Temperature

Trustpilot