Testo 0563 0561 174T Temperature data logger -30 to +70°C

testo Brand: testo
The mini data logger for temperature testo 174T is your practical aid for continuous temperature measurements (e.g. storage temperature of medicine or food). When you buy these sets, you also receive a USB interface for data transfer to the PC.
Description Image Product Buy Pricing (Ex VAT) Type Maximum Temperature Measurement Maximum Temperature Sensed Accuracy Probe Length Battery life Calibrated to Interfaces IP Rating Memory Memory (readings) Misc Attribute Power Supply Power supply (details) Resolution Sample rate (max.) Sample rate (min.) Sampling interval Sensor Temperature reading range
Testo 0563 0561 174T Temperature data logger -30 to +70°C
Testo 0563 0561 174T Temperature data logger -30 to +70°C
Order code: 17-4141
MPN: 0563 0561
1+ £207.00
Price per unit Ex VAT
Temperature data logger +70°C 0.5°C 500 days Manufacturer's standards (no certificate) USB IP65 16000 Worth 16000 174 T CR 2032 button cell (2x) 2 x CR2032 0.1°C 1h 1min 1 min - 1 hour Internal -30 up to +70°C
Testo 0615 1712 probe robust air sensor fast-response NTC
Testo 0615 1712 probe robust air sensor fast-response NTC
Standard range
Order code: 17-4220
MPN: 0615 1712

Despatched within 4 working days - 2 in stock
1+ £72.75
Price per unit Ex VAT
Probe +125 °C 50mm

Trustpilot