Testo 0563 0425 425 Anemometer

MPN
0563 0425
Brand
Testo
EAN-13
4029547025808
Order Code
17-4139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £451.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Optimally adjusted air-conditioning and ventilation systems are a decisive factor for modern buildings. Accordingly, it is important to ensure that the flow, temperature and volume flow in the ventilation duct are correct with the appropriate measurement technology. The testo 425 thermal anemometer is quick, simple and provides precise measurements. The cabled telescopic probe can be pulled out to 820 mm and simplifies the work via head or in channels with a large diameter. The robust and compact meter automatically takes care of volume flow or time-based average values. Configuration of the measuring device, display and storage of the measured values as well as documentation can be done very easily with the testo Smart APP. It also turns your Smartphone into a second display.
Type Anemometer
Probe Type Telescopic probe
Flow Rate 0.01 - 30 m/s
Accuracy 0.5°C
Air speed reading range (max.) 30m/s
Air speed reading range (min.) 0.01m/s
Dimensions (L x W x H) 28 x 60 x 135 mm
Height 135mm
Length 28mm
Power supply (details) 3x AA battery
Temperature -20 to 70 °C
Temperature reading range -20 up to +70°C
Temperature reading range (max.) +70°C
Temperature reading range (min.) -20°C
Weight 268g
Width 60mm
Wind speed resolution 0.01m/s

Reviews

Be the first to submit a review

Trustpilot