Testo 0563 0417 417 Vane Anemometer with App Connection

MPN
0563 0417
Brand
testo
EAN-13
4029547025792
Order Code
85-1352
Country of Origin
Germany
  • Quickly find another product in this range by Type:

    Anemometer Flow Straightener Funnels
View Full Product Range (3)

Discontinued


Testo 0563 0417 417 Vane Anemometer with App Connection - The compact 100 mm vane anemometer testo 417 is the ideal solution for simple, fast and precise determination of flow velocity and volume flow at air intake and outlet vents of air conditioning and ventilation systems. Adjustment for balanced residential ventilation or measurement at swirl outlets is also child's play with the testo 417 kits including funnel and flow straightener. Thanks to the connection to the testo Smart App, configuration, display (also as second screen) and storage as well as documentation of the measured values are dealt with quickly and without any complications.
  • Easy, fast and precise measurement of flow, volume flow and temperature at air inlets and outlets
  • Efficient regulation of balanced residential ventilation and fast documentation
  • Graph history
  • Second screen and measurement data memory in the testo Smart App Fast in-app configuration
  • Graph history, second screen and measurement data memory in the testo Smart App
Type Anemometer
Probe Type Vane
Flow Rate 0.3 - 20 m/s
Temperature 0 to 50°C

Trustpilot