Testo 0563 0104 104 Folding Thermometer

MPN
0563 0104
Brand
testo
EAN-13
4029547010552
Order Code
57-5437
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Temperature Measurement:

    +220°C +250°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 03/12/2026

The Testo 0563 0104 104 is the first ever waterproof folding thermometer. Its Protection Class IP65 allows the instrument to be cleaned under running water, and be used under any conditions.

The instrument has a robust metal joint and a very rigid, long temperature probe. The surface is covered with non-slip rubber, guaranteeing especially comfortable, safe handling and measurement. With the help of coloured strips, the instrument can be easily allocated and personalized.

The folding 104 conforms to HACCP and EN 13485. Its narrow measurement tip leaves only small punctures in the foodstuffs, making it ideal for spot check measurements; for example, in production, storage and processing, in gastronomy, in supermarket chains, in food retail or in industry.


  • Automatic final value recognition thanks to auto-hold, and storage of minimum/maximum values
  • Ideally suited for applications in the food sector
  • Robust metal folding joint with long measurement tip
  • Rubber-coated surface guarantees non-slip handling
  • Large, illuminated display allows fast and error-free readout of the measurement values
  • Protection class IP65, allows cleaning under running water and use under all conditions
  • First thermometer which combines a folding mechanism and waterproofness
  • Manufacturer's part: Testo 0563 0104 104
Type Penetration thermometer
Maximum Temperature Measurement +250°C

Reviews

Be the first to submit a review

Trustpilot