Testo 0563 0005 10 Hygrometer for fast mould detection

MPN
0563 0005 10
Brand
Testo
EAN-13
4029547022616
Order Code
17-4132
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £193.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Testo Smart Probes mould set in conjunction with the free testo Smart probes app is ideal for precautionary mould recognition, so that this problem does not even arise. This compact and easy to transport set contains the two testo Smart probes testo 605 i and testo 805 I for measuring the ambient temperature, the relative air humidity and the surface temperature. It is suitable for the fast detection of the danger of mould.
The results of the mould indication follow the traffic light principle (green, yellow, red) and can be evaluated with a push of a button as PDF, CSV or Excel file and can be sent to other devices or directly via e-mail. For illustration purposes only, photos of the affected location can be included into the report.
Type Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 250°C
Accuracy ± 1.5°C
Calibrated to Manufacturer's standards (no certificate)
Humidity reading accuracy 2.0 RH
Humidity reading range (max.) 100 RH
Humidity reading range (min.) 0 RH
Max. temperature +250°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot