Testo 0560 9055 905-T1 Digital Thermometer -50 to +350 Deg

MPN
0560 9055
Brand
testo
EAN-13
4029547008368
Order Code
57-5070
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Penetration thermometer Surface thermometer
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £77.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

The Testo 0560 9055 is a particularly fast penetration Thermometer with a broad measuring range of -50°C to +350°C, in the short term even up to +500 °C (1 to 2 minutes).

The 905-T1 measuring instrument has a professional industrial sensor (thermocouple Type K). It has an excellent level of accuracy, especially in the upper measuring range.

The sprung, broad thermocouple measurement head guarantees a very fast reaction time and high accuracy thanks to the ability to adapt to rough surfaces.

The instrument has a rotatable display that allows the measurement values can be read off optimally from different perspectives.


  • Easy read-out of measurement values due to rotatable display
  • Broad measuring range
  • High temperature measurement, short-term up to +500°C
  • Very fast reaction time
  • Easy to operate
  • Large display
  • Auto-off function
  • Manufacturer's part: Testo 0560 9055 905-T1
Type Penetration thermometer
Maximum Temperature Measurement +500°C
Maximum Temperature +350°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot