Testo Compact Surface Digital Thermometer, 905-T1, 905-T2

testo Brand: testo

A range of Testo Penetration/Surface Temperature Measuring Instruments from the 905-T1 and T2 series. They are both particularly fast penetration thermometers with a broad measuring range of -50°C to +350°C, in the short term even up to +500°C (1 to 2 minutes).

The measuring instruments have a professional industrial sensor (thermocouple Type K) and an excellent level of accuracy, especially in the upper measuring range.

The sprung, broad thermocouple measurement heads guarantee a very fast reaction time and high accuracy thanks to the ability to adapt to rough surfaces.

Both instruments have a rotatable display allowing the measurement values to be read off optimally from different perspectives.

  • Easy read-out of measurement values due to rotatable display
  • Broad measuring range
  • High temperature measurement, short-term up to +500°C
  • Very fast reaction time
  • Easy to operate
  • Large display
  • Auto-off function
  • Manufacturer's part: Testo 0560 9055 905-T1 (order code 57-5070)
  • Manufacturer's part: Testo 0560 9056 905-T2 (order code 57-5071)
Description Image Product Buy Pricing (Ex VAT) Type Colour Maximum Temperature Measurement Maximum Temperature Min. temperature
Testo 0560 9055 905-T1 Digital Thermometer -50 to +350 Deg
Testo 0560 9055 905-T1 Digital Thermometer -50 to +350 Deg
Extended range
Order code: 57-5070
MPN: 0560 9055

Back order - 10 availableBack-order availability date - 04/12/2026
1+ £77.60
Price per unit Ex VAT
Penetration thermometer +500°C +350°C -50°C
Testo 0560 9056 905-T2 Compact Surface Thermometer
Testo 0560 9056 905-T2 Compact Surface Thermometer
Extended range
Order code: 57-5071
MPN: 0560 9056

Back order - 56 availableBack-order availability date - 04/12/2026
1+ £101.85
Price per unit Ex VAT
Surface thermometer Multicolour +500°C +350°C -50°C

Trustpilot