Testo 0560 4053 405-V1 Metric Thermal Anemometer

MPN
0560 4053
Brand
testo
EAN-13
4029547008351
Order Code
57-4148
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 24/11/2026

The Testo 0560 4053 is a 405 Thermal Anemometer that is perfect for the precise measurement of air flow velocity, volume flow and temperature. It comes with an extendable telescope (up to 300mm), which makes it suited for flow velocity measurements in ducts.

The Testo 405 measures very accurately in the range from 0 and 2m/s. This is ideal to measure extremely accurately, and localise draught areas.

What's in the Box?
Testo 405 Thermal Anemometer
Duct holder
Holding clip
Battery


  • olume flow calculation up to 99,990m³/h
  • Temperature measurement
  • Perfect for measurements in ducts
  • Easy to read swivel display
  • Telescopic handle to 11¾ inches
  • Sensor protected by rotatable protection cap
  • Manufacturer's part: Testo 0560 4053 405-V1 Metric Thermal Anemometer
Type Anemometer
Flow Rate 0 - 2 m/s
Telescopic handle to 11¾inches

Reviews

Be the first to submit a review

Trustpilot