Testo 0449 0047 interface cable for Testo 330-1/2 LL/335

MPN
0449 0047
Brand
Testo
EAN-13
4029547003172
Order Code
17-4094
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.78 £24.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

USB Data Transmission Cable incl. USB-cable. Original Testo accessories. USB connection line device-PC for testo 330-1/-2 LL/testo 335.
Type Cable
For Use With Testo
Height 10mm
Length 100mm
Weight 19g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot