Testboy Testavit Schuki 1 LCD Tester CAT II 300V LCD LED 30mA RCD Trigger

Image Representative of Range

Testboy Testavit Schuki 1 LCD Tester CAT II 300V LCD LED 30mA RCD Trigger

MPN
Testavit Schuki 1 LCD
Brand
Testboy
EAN-13
4028532200077
Order Code
13-1675
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Frequency Range:

    50 Hz (max) 50 Hz (min)
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £88.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Testboy Testavit Schuki 1 LCD is a mains outlet tester, designed for CAT II 300 V applications. This device features an LCD display and provides reliable voltage testing for ensuring outlet safety. It is ideal for checking the functionality and safety of electrical sockets in residential and commercial settings.
Type Mains outlet tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dimensions (W x H) 60 mm x 60 mm
Frequency Range 50 Hz (min)
Height 60mm
Insulation Test Voltage CAT II
IP Rating IP40
Min. frequency 50Hz
Reading Category CAT II 300 V
V AC reading range 230 V (max)
V AC reading range (max.) 230V
Weight 54g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot