Tesa 04434-00004-00 Masking Tape 4434 10m x 19mm Strong & Thick

MPN
04434-00004-00
Brand
tesa
EAN-13
4005800028922
Order Code
13-1298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £8.61 £8.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Tesa Masking 4434 is a high-quality masking tape suitable for demanding painting work. It features strong adhesion and precise removal, making it ideal for applications such as covering films and painting covers. Painters commonly use this tape for wall painting and various painting requirements.
Type Masking Tape
Width 19mm
Length 10m
Colour Yellow
Adhesive Tape Features No-residue
Adhesive Type Natural rubber
Breakout force 180 N/10mm
Carrier Material Paper
Dimensions (L x W) 10 m x 19 mm
Material Natural rubber
Maximum Temperature +60°C
Series tesakrepp®
Thickness 0.67mm

Reviews

Be the first to submit a review

Trustpilot