Tesa 04434-00009-00 Masking Tape 10m x 50mm Thick & Resistant

MPN
04434-00009-00
Brand
tesa
EAN-13
4005800118739
Order Code
13-1299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £21.50 £21.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Tesa Masking 4434 is a heavy-duty masking tape measuring 10 metres in length and 50 millimetres in width. It is designed for protecting surfaces during painting work, making it ideal for professional painters and DIY enthusiasts. The tape is perfect for covering paper and provides excellent adhesion to prevent paint seepage.
Type Masking Tape
Width 50mm
Length 10m
Colour Yellow
Adhesive Tape Features No-residue
Adhesive Type Natural rubber
Breakout force 180 N/10mm
Carrier Material Paper
Dimensions (L x W x H) 10 m x 50 mm x 50 mm
Height 50mm
Material Natural rubber
Maximum Temperature +60°C
Series tesakrepp®
Thickness 0.67mm

Reviews

Be the first to submit a review

Trustpilot