Tesa 04434-00003-00 Masking Tape 10m x 15mm Strong Thick Paper Backing

MPN
04434-00003-00
Brand
tesa
EAN-13
4005800030123
Order Code
13-1297
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Tesa Masking 4434 is a high-quality masking tape measuring 10 metres by 15 millimetres. Designed for precision in painting work, the tape is ideal for creating clean edges and protecting surfaces during painting. Its durable construction makes it suitable for various applications, including wall painting and use with covering films.
Type Masking Tape
Width 15mm
Length 10m
Colour Yellow
Adhesive Tape Features No-residue
Adhesive Type Natural rubber
Breakout force 180 N/10mm
Carrier Material Paper
Dimensions (L x W x H) 10 m x 15 mm x 15 mm
Height 15mm
Material Natural rubber
Maximum Temperature +60°C
Series tesakrepp®
Thickness 0.67mm

Reviews

Be the first to submit a review

Trustpilot