Tesa 57416-00000-02 Masking Tape 25m x 19mm for Studio Use

MPN
57416-00000-02
Brand
tesa
EAN-13
4042448051462
Order Code
13-1508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £8.75 £7.44
10+ £6.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Tesa manufactures the 57416-00000-02 masking tape, which measures 25 m in length and 19 mm in width. This crepe tape is known for its writable and inscribable surface, making it ideal for labelling and creating clear outlines. Often used in painting and graphic applications, it ensures neat edges and easy removability without leaving residue.
Type Masking Tape
Width 19mm
Length 25m
Colour Beige
Adhesive Type Natural rubber
Carrier Material Paper
Dimensions (L x W x H) 25 m x 19 mm x 19 mm
Height 19mm
Material Natural rubber
Motif imprint Beige
Product type description Grafik- und Fixierkrepp
Thickness 0.17mm

Reviews

Be the first to submit a review

Trustpilot