tesa 56389-00001-05 extra Power Cloth Tape 50m x 50mm Black Robust Tape |
13-1367
|
|
Despatched within 4 working days - 275 in stock
|
1+ £13.00
Price per unit Ex VAT
|
50mm |
50m |
Black |
Natural rubber |
100 N/10mm |
Polyethylene |
(L x W) 50 m x 50 mm |
Synthetic rubber |
|
UNIVERSAL |
Black |
tesa® extra Power |
extra Power® Universal |
483 mm (19") |
0.215mm |
Gaffer, Duct, Cloth Tape |
tesa 56389-00002-06 Universal Cloth Tape White 50m x 50mm Robust Adhesive |
13-1369
|
|
Despatched within 4 working days - 268 in stock
|
1+ £14.56
Price per unit Ex VAT
|
50mm |
50m |
White |
Natural rubber |
100 N/10mm |
Polyethylene |
(L x W x H) 50 m x 50 mm x 50 m |
Synthetic rubber |
50m |
UNIVERSAL |
White |
tesa® extra Power |
extra Power® Universal |
483 mm (19") |
0.215mm |
Gaffer, Duct, Cloth Tape |
tesa 56430-00002-00 EXTRA POWER Tape 5m x 38mm Grey Eco-friendly Use |
13-1373
|
|
|
1+ £5.22
Price per unit Ex VAT
|
38mm |
5m |
Grey |
Natural rubber |
70 N/10mm |
Acrylic coated fabric |
(L x W) 5 m x 38 mm |
Natural rubber |
|
ECO REPAIR |
|
tesa® extra Power |
|
|
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 56431-00000-00 EXTRA POWER Tape 10m Black Tearable Eco-Friendly |
13-1375
|
|
Despatched within 4 working days - 42 in stock
|
1+ £6.67
Price per unit Ex VAT
|
38mm |
10m |
Black |
Natural rubber |
70 N/10mm |
Acrylic coated fabric |
(L x W) 10 m x 38 mm |
Natural rubber |
|
ECO REPAIR |
|
tesa® extra Power |
|
|
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 56431-00001-00 EXTRA POWER Tape White Eco-Friendly 10m x 38mm |
13-1377
|
|
|
1+ £7.90
Price per unit Ex VAT
|
38mm |
10m |
White |
Natural rubber |
70 N/10mm |
Acrylic coated fabric |
(L x W) 10 m x 38 mm |
Natural rubber |
|
ECO REPAIR |
|
tesa® extra Power |
|
|
0.28mm |
Gaffer, Duct, Cloth Tape |
Tesa 56431 EXTRA POWER Tape Grey Tear-Resistant Eco-Friendly 10m x 38mm |
13-1379
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £6.71
Price per unit Ex VAT
|
38mm |
10m |
Grey |
Natural rubber |
70 N/10mm |
Acrylic coated fabric |
(L x W) 10 m x 38 mm |
Natural rubber |
|
ECO REPAIR |
|
tesa® extra Power |
|
|
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 56432-00000-00 ECOLOGO Tape Hand Tearable Writable 64% Bio-based |
13-1381
|
|
Despatched within 4 working days - 56 in stock
|
1+ £11.90
Price per unit Ex VAT
|
38mm |
20m |
Black |
Natural rubber |
70 N/10mm |
Acrylic coated fabric |
(L x W) 20 m x 38 mm |
Natural rubber |
|
ECO REPAIR |
|
tesa® extra Power |
|
483 mm (19") |
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 56432-00001-00 EXTRA POWER ECOLOGO Tape White Eco-friendly 20mx38mm |
13-1383
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £14.00
Price per unit Ex VAT
|
38mm |
20m |
White |
Natural rubber |
70 N/10mm |
Acrylic coated fabric |
(L x W) 20 m x 38 mm |
Natural rubber |
|
ECO REPAIR |
|
tesa® extra Power |
|
|
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 56432-00002-00 EXTRA POWER Tape Grey Eco-Friendly 20m x 38mm |
13-1385
|
|
|
1+ £14.00
Price per unit Ex VAT
|
38mm |
20m |
Grey |
Natural rubber |
70 N/10mm |
Acrylic coated fabric |
(L x W) 20 m x 38 mm |
Natural rubber |
|
ECO REPAIR |
|
tesa® extra Power |
|
483 mm (19") |
0.28mm |
Gaffer, Duct, Cloth Tape |
tesa 57230-00000-02 Extra Power Cloth Tape Black 50m x 19mm Weatherproof |
13-1469
|
|
Despatched within 4 working days - 14 in stock
|
1+ £24.58
Price per unit Ex VAT
|
19mm |
50m |
Black |
Natural rubber |
100 N/10mm |
Acrylic coated fabric |
(L x W x H) 50 m x 19 mm x 50 m |
Natural rubber |
50m |
|
Black |
|
extra Power® Perfect |
483 mm (19") |
0.31mm |
Gaffer, Duct, Cloth Tape |
Tesa 57230-00001-02 Extra Power Cloth Tape White 50m x 19mm x1 Weather-Resistant |
13-1473
|
|
Despatched within 4 working days - 24 in stock
|
1+ £24.58
Price per unit Ex VAT
|
19mm |
50m |
White |
Natural rubber |
100 N/10mm |
Acrylic coated fabric |
(L x W x H) 50 m x 19 mm x 50 m |
Natural rubber |
50m |
|
White |
|
extra Power® Perfect |
483 mm (19") |
0.31mm |
Gaffer, Duct, Cloth Tape |
tesa 60100-00000-00 Cloth Tape Professional White 90m x 50mm Reliable Helper |
13-1639
|
|
Despatched within 4 working days - 19 in stock
|
1+ £14.45
Price per unit Ex VAT
|
50mm |
90m |
White |
Acrylic |
49 N/10mm |
Fibreglass fabric |
(L x W) 90 m x 50 mm |
|
|
|
|
tesa® Professional |
|
|
0.26mm |
Gaffer, Duct, Cloth Tape |
tesa 60101-00001-00 Professional Cloth Tape White 45m x 50mm 1 piece |
13-1641
|
|
Despatched within 4 working days - 7 in stock
|
1+ £4.27
Price per unit Ex VAT
|
50mm |
45m |
White |
Acrylic |
49 N/10mm |
Fibreglass fabric |
(L x W) 45 m x 50 mm |
|
|
|
|
tesa® Professional |
|
|
0.185mm |
Gaffer, Duct, Cloth Tape |