Tesa 56431 EXTRA POWER Tape Grey Tear-Resistant Eco-Friendly 10m x 38mm

Image Representative of Range

Tesa 56431 EXTRA POWER Tape Grey Tear-Resistant Eco-Friendly 10m x 38mm

MPN
56431-00002-00
Brand
tesa
EAN-13
4042448209535
Order Code
13-1379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £7.90 £6.71
10+ £6.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The tesa EXTRA POWER ECOLOGO GREY is a strong fabric tape measuring 10 m x 38 mm. It is heat-resistant and typically used for outdoor repairs and various applications like securing, bundling, and fixing. This eco-friendly duct tape is known for its durability and versatility, making it ideal for both professional and home use.
Type Gaffer, Duct, Cloth Tape
Width 38mm
Length 10m
Colour Grey
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated fabric
Dimensions (L x W) 10 m x 38 mm
Material Natural rubber
Misc Attribute ECO REPAIR
Series tesa® extra Power
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot