Tesa 57230-00001-02 Extra Power Cloth Tape White 50m x 19mm x1 Weather-Resistant

Image Representative of Range

Tesa 57230-00001-02 Extra Power Cloth Tape White 50m x 19mm x1 Weather-Resistant

MPN
57230-00001-02
Brand
tesa
EAN-13
4042448360489
Order Code
13-1473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £28.92 £24.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Tesa's 57230-00001-02 is a white cloth tape that measures 50 metres in length and 19 millimetres in width. This strong fabric tape is suitable for outdoor use, as it is heat-resistant and durable, making it ideal for repair and securing tasks. It functions effectively as a gaffer tape in stage and studio settings.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 50m
Colour White
Adhesive Type Natural rubber
Breakout force 100 N/10mm
Carrier Material Acrylic coated fabric
Dimensions (L x W x H) 50 m x 19 mm x 50 m
Height 50m
Material Natural rubber
Motif imprint White
Product type description extra Power® Perfect
Rack size 483 mm (19")
Thickness 0.31mm

Reviews

Be the first to submit a review

Trustpilot