tesa 56431-00001-00 EXTRA POWER Tape White Eco-Friendly 10m x 38mm

Image Representative of Range

tesa 56431-00001-00 EXTRA POWER Tape White Eco-Friendly 10m x 38mm

MPN
56431-00001-00
Brand
tesa
EAN-13
4042448209528
Order Code
13-1377
Country of Origin
Germany
View Full Product Range (13)

Discontinued


Tesa's EXTRA POWER ECOLOGO WHITE 10 m x 38 mm is a durable fabric tape designed for strong adhesion and outdoor use. This versatile tape is suitable for various repair and sealing tasks, providing excellent heat resistance. Ideal for duct work, it can also be used for quick repairs on a variety of surfaces.
Type Gaffer, Duct, Cloth Tape
Width 38mm
Length 10m
Colour White
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated fabric
Dimensions (L x W) 10 m x 38 mm
Material Natural rubber
Misc Attribute ECO REPAIR
Series tesa® extra Power
Thickness 0.28mm

Trustpilot