tesa 56432-00001-00 EXTRA POWER ECOLOGO Tape White Eco-friendly 20mx38mm

Image Representative of Range

tesa 56432-00001-00 EXTRA POWER ECOLOGO Tape White Eco-friendly 20mx38mm

MPN
56432-00001-00
Brand
tesa
EAN-13
4042448209559
Order Code
13-1383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by tesa, the EXTRA POWER ECOLOGO WHITE is a strong fabric tape that measures 20 m by 38 mm. It is heat-resistant, making it suitable for outdoor use and various repair tasks. This versatile tape is ideal for applications requiring reliable adhesion and durability.
Type Gaffer, Duct, Cloth Tape
Width 38mm
Length 20m
Colour White
Adhesive Type Natural rubber
Breakout force 70 N/10mm
Carrier Material Acrylic coated fabric
Dimensions (L x W) 20 m x 38 mm
Material Natural rubber
Misc Attribute ECO REPAIR
Series tesa® extra Power
Thickness 0.28mm

Reviews

Be the first to submit a review

Trustpilot