tesa 77746-00000-00 Ultra Strong Tape 1.5m x 19mm 100kg/m hold White

Image Representative of Range

tesa 77746-00000-00 Ultra Strong Tape 1.5m x 19mm 100kg/m hold White

MPN
77746-00000-00
Brand
tesa
EAN-13
4042448340320
Order Code
07-6794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa ULTRA STRONG 77746-00000-00 is a double-sided mounting tape designed for industrial strength applications. It allows for fixing and mounting without the need for drilling, making it ideal for use on tiles and other surfaces. This adhesive solution provides a reliable fixing solution for hanging items securely and conveniently.
Type Industrial tape
Width 19mm
Length 1.5m
Colour White
Adhesive Tape Features Non-aging
Adhesive Type Natural rubber
Carrier Material PE foam
Dimensions (L x W) 1.5 m x 19 mm
Material Synthetic rubber
Misc Attribute ULTRA STRONG
Rack size 483 mm (19")
Series tesa® Powerbond
Thickness 1.1mm

Reviews

Be the first to submit a review

Trustpilot