tesa 66751-00000-00 PRO Mounting Outdoor Tape 1.5m x 19mm waterproof UV resist |
07-6763
|
|
Despatched within 4 working days - 5 in stock
|
1+ £7.63
Price per unit Ex VAT
|
19mm |
1.5m |
Transparent |
Acrylic |
|
PE foam |
(L x W) 1.5 m x 19 mm |
+80°C |
Mounting PRO Outdoor |
|
|
|
|
Industrial tape |
tesa 66751-00001-00 PRO Mounting Outdoor Tape 5m x 19mm UV/temp resistant |
07-6764
|
|
Despatched within 4 working days - 33 in stock
|
1+ £17.18
Price per unit Ex VAT
|
19mm |
5m |
Transparent |
Acrylic |
|
PE foam |
(L x W) 5 m x 19 mm |
+80°C |
Mounting PRO Outdoor |
|
|
|
|
Industrial tape |
tesa 66792-00000-00 PRO Mounting Tape 1.5m x 19mm holds 10kg per 10cm |
07-6765
|
|
Despatched within 4 working days - 16 in stock
|
1+ £8.91
Price per unit Ex VAT
|
19mm |
1.5m |
White |
Acrylic |
|
Acrylic foam |
(L x W) 1.5 m x 19 mm |
+200°C |
Mounting PRO Ultra Strong |
|
|
|
|
Industrial tape |
tesa 66952-00002-00 PRO mirror mounting Tape 10 m x 19 mm strong hold |
07-6769
|
|
Despatched same day - 1 in stockBack-order availability date - 04/11/2026
|
1+ £12.72
Price per unit Ex VAT
|
19mm |
10m |
White |
Acrylic |
|
Acrylic foam |
(L x W) 10 m x 19 mm |
+200°C |
Mounting PRO Spiegel |
|
|
|
|
Industrial tape |
tesa 66958-00000-00 Pro Mounting Tape 1.5m x 9mm white durable no tools |
07-6772
|
|
Despatched within 4 working days - 19 in stock
|
2+ £3.23
Price per unit Ex VAT
|
9mm |
1.5m |
White |
Natural rubber |
|
PE foam |
(L x W) 1.5 m x 9 mm |
+60°C |
Mounting PRO Universal |
|
|
|
|
Industrial tape |
tesa 77746-00000-00 Ultra Strong Tape 1.5m x 19mm 100kg/m hold White |
07-6794
|
|
Despatched within 4 working days - 8 in stock
|
1+ £8.69
Price per unit Ex VAT
|
19mm |
1.5m |
White |
Natural rubber |
Non-aging |
PE foam |
(L x W) 1.5 m x 19 mm |
|
ULTRA STRONG |
Synthetic rubber |
483 mm (19") |
tesa® Powerbond |
1.1mm |
Industrial tape |
tesa 77747-00000-00 Ultra Strong Tape 5m x 19mm 100kg/m hold 1pc |
07-6795
|
|
Despatched within 4 working days - 9 in stock
|
1+ £16.21
Price per unit Ex VAT
|
19mm |
5m |
White |
Natural rubber |
Non-aging |
PE foam |
(L x W) 5 m x 19 mm |
|
ULTRA STRONG |
Synthetic rubber |
|
tesa® Powerbond |
1.1mm |
Industrial tape |