tesa 67001-00001-00 SPVC Plastering Tape 33m x 50mm UV-resistant yellow

MPN
67001-00001-00
Brand
tesa
EAN-13
4063565017919
Order Code
07-6778
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The tesa plastering tape 67001-00001-00 is a durable, yellow SPVC embossed adhesive tape measuring 33 metres in length and 50 millimetres in width. It is ideal for facade protection and can be used for masking during painting tasks, especially around windows. Manufactured by tesa, this tape is robust and suitable for outdoor applications.
Type Plastering tape
Width 50mm
Length 33m
Colour Yellow
Adhesive Type Natural rubber
Breakout force 22 N/10mm
Carrier Material PVC wrap
Dimensions (L x W) 33 m x 50 mm
Material Rubber-based
Misc Attribute SPVC EMBOSSED
Series tesa® Professional
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot