tesa 67001-00000-00 SPVC Plastering Tape yellow 33m x 30mm UV-resistant

MPN
67001-00000-00
Brand
tesa
EAN-13
4063565017926
Order Code
07-6777
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Manufactured by tesa, this SPVC embossed plastering tape is 33 meters long and 30mm wide. It is ideal for painting and plastering applications, providing excellent facade protection and clean masking. The tape is designed for outdoor use, making it suitable for window masking and maintaining clean surfaces during painting projects.
Type Plastering tape
Width 30mm
Length 33m
Colour Yellow
Adhesive Type Natural rubber
Breakout force 22 N/10mm
Carrier Material PVC wrap
Dimensions (L x W x H) 33 m x 30 mm x 33 m
Height 33m
Material Rubber-based
Misc Attribute SPVC EMBOSSED
Series tesa® Professional
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot