tesa 66965-00000-00 Mounting PRO Transparent Tape 1.5m x 19mm durable

MPN
66965-00000-00
Brand
tesa
EAN-13
4063565116261
Order Code
07-6774
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The tesa 66965-00000-00 Industrial tape is a transparent mounting adhesive ideal for discreet attachment needs. With dimensions of 1.5m x 19mm, it provides strong, reliable bonding for indoor applications. This tape is commonly used for mounting lightweight objects on smooth surfaces.
Type Industrial tape
Width 19mm
Length 1.5m
Colour Transparent
Adhesive Type Acrylic
Carrier Material Acrylic foam
Dimensions (L x W) 1.5 m x 19 mm
Maximum Temperature +200°C
Misc Attribute Mounting PRO Transparent

Reviews

Be the first to submit a review

Trustpilot