tesa 64014-500-00 tesapack Tape 66m x 50mm 6pcs transparent silent

MPN
64014-500-00
Brand
tesa
EAN-13
4063565028687
Order Code
07-6752
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The tesa tesapack 64014-500-00 Tape is manufactured by tesa and comes in a set of six pieces. This transparent tape measures 66 metres in length and 50 millimetres in width, providing durability and strong adhesive properties. It is typically used for securely sealing cartons and packages in various settings, including warehouses and offices.
Type Tape
Width 50mm
Length 66m
Colour Transparent
Adhesive Type Acrylic
Breakout force 35 N/10mm
Carrier Material PP
Dimensions (L x W) 66 m x 50 mm
Misc Attribute tesapack

Reviews

Be the first to submit a review

Trustpilot