tesa 60399-00005-00 SPVC Plastering Tape UV-resistant 33m x 50mm

MPN
60399-00005-00
Brand
tesa
EAN-13
4063565019920
Order Code
07-6730
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £4.22 £3.95
10+ £3.72
50+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The tesa plastering tape is a high-quality PVC adhesive tape with dimensions of 33m in length and 50mm in width. It is ideal for painting and plastering applications, providing excellent masking and protection for windows and facades. Typical uses include outdoor cleaning, window masking, and ensuring clean lines in painting projects.
Type Plastering tape
Width 50mm
Length 33m
Colour White
Adhesive Type Natural rubber
Breakout force 20 N/10mm
Carrier Material PVC wrap
Dimensions (L x W x H) 33 m x 50 mm x 33 m
Height 33m
Material Natural rubber
Maximum Temperature +60°C
Min. temperature +5°C
Misc Attribute SPVC
Series tesa® Professional
Thickness 0.13mm

Reviews

Be the first to submit a review

Trustpilot