tesa® 59710 Stainless Steel Waterproof Self-Adhesive Removable Double Peg Hook

MPN
59710-00000-04
Brand
tesa
EAN-13
4042448175274
Order Code
51-6706
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Tesa® 59710 Stainless Steel Waterproof Self-Adhesive Removable Double Peg Hook can be easily fixed to hold a shower wiper but can also be used to hang towels, sponges and other things needed in the bathroom or directly in the shower.
  • Easy to mount without drilling, screws or nails
  • Strong hold up to 3kg
  • Removable without a trace due to the unique Powerstrips® Waterproof technology
  • Made from high quality plastic
  • Usable on tiles, glass, etc. in humid rooms or directly in the shower*
  • Especially developed for wet areas (e.g. shower, bath tub etc.)
  • Ideal to hold a shower wiper but to be used as duo hook for sponges, towels, etc. as well
  • Reusable with Tesa Powerstrips® waterproof LARGE

    *Not suitable for use on styrofoam, foamed material, surfaces with non-stick coating, porous material

  • Type Self-adhesive hook
    Colour Metal

    Reviews

    Be the first to submit a review

    Trustpilot