tesa® 59707 Stainless Steel Waterproof Self-Adhesive Removable Rectangular Hook

MPN
59707-00000-04
Brand
tesa
EAN-13
4042448175243
Order Code
51-6708
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.62 £7.33
10+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Tesa® 59707 Stainless Steel Waterproof Self-Adhesive Removable Rectangular Hook is a high quality design hook made from stainless steel and created especially for humid rooms. Able to hold up to 2kg and ideal for fixing objects which are needed in the shower or bathroom (e.g. sponge, washcloth etc.) without drilling, screws or nails.
  • Easy to mount without drilling, screws or nails
  • Strong hold of up to 2kg
  • Removable without a trace due to the unique Powerstrips® Waterproof technology
  • Made from stainless steel
  • Usable on tiles, glass, etc. in humid rooms or directly in the shower*
  • Especially developed for wet areas (e.g. shower, bath tub etc.)
  • Hook reusable with Tesa Powerstrips® waterproof LARGE *Not suitable for use on styrofoam, foamed material, surfaces with non-stick coating, porous material
  • Type Hook & Loop Tape
    Colour Metal

    Reviews

    Be the first to submit a review

    Trustpilot