Tesa 59166-00002-06 Roller Non-Perm Refill Reusable Glue for Various Surfaces

Image Representative of Range

Tesa 59166-00002-06 Roller Non-Perm Refill Reusable Glue for Various Surfaces

MPN
59166-00002-06
Brand
tesa
EAN-13
4042448111227
Order Code
13-1613
Country of Origin
South Korea
View Full Product Range (4)

Discontinued


The Tesa® Roller Non Perm. Gluing EcoLogo® Refill by Tesa is an environmentally friendly adhesive product designed for temporary bonding applications. It features non-permanent glue, making it ideal for projects requiring repositionable or removable adhesion. This refill is often used for packaging, wrapping materials, and craft projects.
Type Refill
Width 8.4mm
Length 14m
Colour Yellow
Dimensions (L x W) 14 m x 8.4 mm
Misc Attribute ecoLogo®

Trustpilot