Tesa 58156-00000-00 Tesapack® Eco & Strong Tape 66m x 50mm Recycled

Image Representative of Range

Tesa 58156-00000-00 Tesapack® Eco & Strong Tape 66m x 50mm Recycled

MPN
58156-00000-00
Brand
tesa
EAN-13
4042448164995
Order Code
13-1591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Tesa's Tesapack Eco & Strong tape is an environmentally friendly packaging tape known for its strength and durability. It features reliable adhesive properties suitable for sealing parcels and packages securely. This green tape is ideal for both home and office use, providing an eco-conscious choice for all packaging needs.
Type Packaging Tape
Width 50mm
Length 66m
Colour Green
Adhesive Type Acrylic
Breakout force 40 N/10mm
Carrier Material Polypropylene (PP)
Dimensions (L x W x H) 66 m x 50 mm x 50 mm
Height 50mm
Material Water-based acrylate
Misc Attribute ECO & STRONG
Product type description tesapack® Eco & Strong
Series tesapack®
Thickness 0.056mm

Reviews

Be the first to submit a review

Trustpilot