tesa® 57912 Film Double Sided Adhesive Tape Transparent Dispenser 12mm x 7.5m

MPN
57912-00000-00
Brand
tesa
EAN-13
4042448899743
Order Code
51-6672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.42
5+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Tesa® 57912 Film Double Sided Adhesive Tape Transparent 12mm x 7.5m and Dispenser is considered reliable and discrete to all double sided paper and cartoon pasting. It is displayed through its strong adhesion force, age-resistant and easy to roll.


  • Roll and dispenser
  • Double-sided adhesive
  • Transparent
  • Good adhesion
  • High age-resistance
  • Easy unwinding
  • PP foil
  • Type Double Sided Tape
    Width 12mm
    Length 7.5m
    Colour Transparent
    Material Polypropylene

    Reviews

    Be the first to submit a review

    Trustpilot