tesa 57230-00004-02 perfect Cloth Tape 50m x 19mm red versatile tear-proof

Order Code:

07-6659

Brand: tesa MPN: 57230-00004-02 EAN-13: 4042448360519
Qty Unit Price (Ex VAT)
1+ £30.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

The tesa PERFECT 57230-00004-02 cloth tape offers strong adhesion and durability, with dimensions of 50 metres in length and 19 millimetres in width. This red fabric tape, produced by tesa, is ideal for outdoor use, repairs, and heat-resistant applications. It is suitable for demanding tasks such as sealing, bundling, and reinforcing.
Type Cloth tape
Width 19mm
Length 50m
Colour Red
Adhesive Type Natural rubber
Breakout force 100 N/10 mm
Carrier material Acrylic coated fabric
Dimensions (L x W x H) 50 m x 19 mm x 50 m
Height 50m
Material Natural rubber
Misc Attribute PERFECT
Motif imprint Red
Product type description extra Power® Perfect
Rack size 483 mm (19")
Series tesa® extra Power
Thickness 0.31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot