tesa Tapes Cloth tape 612133

tesa Brand: tesa
The tesa cloth tapes are a variety of durable and versatile adhesive tapes available in different colours and sizes, suitable for various applications.
Description Image Product Buy Pricing (Ex VAT) Length Colour Dimensions Height Rack size Motif imprint Product type description Type Width Adhesive Type Breakout force Carrier Material Material Misc Attribute Series Thickness
tesa 56339-00002-01 Perfect Cloth Tape 25m x 19mm black durable versatile
tesa 56339-00002-01 Perfect Cloth Tape 25m x 19mm black durable versatile
Standard range
Order code: 07-6604
MPN: 56339-00002-01

Despatched within 4 working days - 20 in stock
1+ £19.82
Price per unit Ex VAT
25m Black (L x W) 25 m x 19 mm 483 mm (19") Gaffer, Duct, Cloth Tape 19mm Natural rubber 100 N/10mm Acrylic coated fabric Natural rubber PERFECT tesa® extra Power 0.31mm
tesa 57230-00004-02 perfect Cloth Tape 50m x 19mm red versatile tear-proof
tesa 57230-00004-02 perfect Cloth Tape 50m x 19mm red versatile tear-proof
Standard range
Order code: 07-6659
MPN: 57230-00004-02

Despatched within 4 working days - 8 in stock
1+ £30.58
Price per unit Ex VAT
50m Red (L x W x H) 50 m x 19 mm x 50 m 50m 483 mm (19") Red extra Power® Perfect Gaffer, Duct, Cloth Tape 19mm Natural rubber 100 N/10mm Acrylic coated fabric Natural rubber PERFECT tesa® extra Power 0.31mm
tesa 57230-00005-02 perfect Cloth Tape grey 50m x 19mm weatherproof
tesa 57230-00005-02 perfect Cloth Tape grey 50m x 19mm weatherproof
Standard range
Order code: 07-6660
MPN: 57230-00005-02

Despatched within 4 working days - 23 in stock
1+ £30.58
Price per unit Ex VAT
50m Grey (L x W x H) 50 m x 19 mm x 50 m 50m Grey extra Power® Perfect Gaffer, Duct, Cloth Tape 19mm Natural rubber 100 N/10mm Acrylic coated fabric Natural rubber PERFECT tesa® extra Power 0.31mm


Trustpilot