tesa 56578-00000-00 Easy Cover Economy Film 17m x 2.60m 1pc for painting

MPN
56578-00000-00
Brand
tesa
EAN-13
4063565092282
Order Code
07-6641
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.90
10+ £7.41
50+ £7.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

tesa's Easy Cover Economy cover sheets, model 56578-00000-00, measure 17m x 2.60m per piece. These sheets are designed for efficient protection during painting or renovation projects. They provide reliable coverage to safeguard floors and furniture from paint splatters and dust.
Type Cover sheets
Width 2.60m
Length 17m
Dimensions (L x W) 17 m x 2.60 m
Misc Attribute Easy Cover Economy

Reviews

Be the first to submit a review

Trustpilot