tesa 56339-00002-01 Perfect Cloth Tape 25m x 19mm black durable versatile

Image Representative of Range

tesa 56339-00002-01 Perfect Cloth Tape 25m x 19mm black durable versatile

Order Code:

07-6604

Brand: tesa MPN: 56339-00002-01 EAN-13: 4042448044310
Qty Unit Price (Ex VAT)
1+ £19.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The tesa PERFECT 56339-00002-01 is a high-performance fabric tape measuring 25m in length and 19mm in width. Its robust extra power feature makes it ideal for outdoor repairs and demanding applications. Suitable for various tasks, this black cloth tape is known for its heat resistance and durability.
Type Cloth tape
Width 19mm
Length 25m
Colour Black
Adhesive Type Natural rubber
Breakout force 100 N/10 mm
Carrier material Acrylic coated fabric
Dimensions (L x W) 25 m x 19 mm
Material Natural rubber
Misc Attribute PERFECT
Rack size 483 mm (19")
Series tesa® extra Power
Thickness 0.31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot