tesa 56212-00000-02 Professional Masking Tape 50m x 25mm 2pcs Washi paper

MPN
56212-00000-02
Brand
tesa
EAN-13
4042448180933
Order Code
07-6595
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The tesa Professional masking tape 56212-00000-02 is a durable, yellow adhesive tape with dimensions of 50m length and 25mm width. It is designed for precise masking applications, making it ideal for painting and renovation tasks. The package includes two high-quality rolls of tape, suitable for both professional and home use.
Type Masking Tape
Width 25mm
Length 50m
Colour Yellow
Adhesive Tape Features No-residue
Dimensions (L x W) 50 m x 25 mm
Misc Attribute Professional

Reviews

Be the first to submit a review

Trustpilot