tesa® 55741 Extra Strong Double Sided Tape 19mm x 5m

MPN
55741-00001-00
Brand
tesa
EAN-13
4042448843333
Order Code
51-6678
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.42 £25.01
10+ £26.18 £23.51
50+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Tesa® 55742 Extra Strong Double Sided Indoor Tape 19mm x 5m is for extra strong retention force and holds well on surfaces such as: tiles, plaster, wood, wall-papers and most of the plastics. It is suitable for even as well as uneven surfaces, while thanks to the specially developed adhesive mass, it is also suitable for light unevenness of underground, without reducing the adhesion force.
The mounting tape is individually cut.


  • Balances the slight surface irregularities of underground
  • Ideal for interior use
  • Extra-strong hold
  • Holds up to 5kg* per 10cm tape
  • Holds on tiles, plaster, wood and most plastics

    *For flat objects up to 10mm thick and on most smooth, sufficiently firm surfaces

  • Type Double Sided Tape
    Width 19mm
    Length 5m
    Colour Transparent

    Reviews

    Be the first to submit a review

    Trustpilot