tesa 55485-00000-00 PE Plastering Tape white 33m x 50mm UV-resistant

MPN
55485-00000-00
Brand
tesa
EAN-13
4063565106217
Order Code
07-6567
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £8.00 £6.82
10+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The tesa PE Putzband 55485-00000-00 is a white plastering tape, measuring 33 metres in length and 50 millimetres in width. Manufactured by tesa, it is designed for masking and protecting surfaces during plastering work. The tape is ideal for creating clean edges and preventing plaster from bleeding onto unwanted surfaces.
Type Plastering tape
Width 50mm
Length 33m
Colour White
Adhesive Tape Features UV-resistant
Carrier Material PVC
Dimensions (L x W) 33 m x 50 mm
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute PE Putzband

Reviews

Be the first to submit a review

Trustpilot