Tesa 55337-00002-01 Tesapack Carton Sealing Tape Eco-friendly 50mx50mm

Image Representative of Range

Tesa 55337-00002-01 Tesapack Carton Sealing Tape Eco-friendly 50mx50mm

MPN
55337-00002-01
Brand
tesa
EAN-13
4042448123633
Order Code
13-1355
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Tesapack Paper Ecologo 50 m x 50 mm by tesa is a strong adhesive packaging tape made for sealing cartons and packing boxes. This eco-friendly product features robust package glue ideal for securing shipping boxes. It is perfect for various packaging applications, ensuring durable and reliable sealing of packages.
Type Packaging Tape
Width 50mm
Length 50m
Colour Brown
Adhesive Type Hot glue (HMA)
Breakout force 50 N/10mm
Carrier Material Paper
Dimensions (L x W) 50 m x 50 mm
Misc Attribute PAPER
Series tesapack® ecoLogo®
Thickness 0.107mm

Reviews

Be the first to submit a review

Trustpilot