tesa 52512-00000-00 foam Tape white 20m x 50mm for reliable wall sealing

MPN
52512-00000-00
Brand
tesa
EAN-13
4063565099311
Order Code
07-6530
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

tesa's foam tape, model 52512-00000-00, measures 20 metres in length and 50 millimetres in width. It features durable, white foam ideal for sealing joints and gaps. Commonly used in construction and DIY projects, it provides excellent adhesion and flexibility.
Type Foam Tape
Width 50mm
Length 20m
Colour White
Carrier Material PVC
Dimensions (L x W) 20 m x 50 mm
Misc Attribute Fugenband

Reviews

Be the first to submit a review

Trustpilot