tesa 51006-00000-00 PET Cloth Tape 19mm x 25m

MPN
51006-00000-00
Brand
tesa
EAN-13
4005800199189
Order Code
87-6478
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 28 in stockAdditional quantity lead time 7 days

tesa® 51006 is specially designed for wire harness bundling and protection in the engine compartment. Its properties are optimised for manual application.


Features:

  • rot proof
  • chemical resistant
  • abrasion resistant
  • flexible and smooth
  • tear resistant
  • stable unwind force
  • resistant to ageing
  • strong adhesion
Type PET Cloth Tape
Width 19mm
Length 25m
Colour Black
Thickness 320µm

Reviews

Be the first to submit a review

Trustpilot