tesa® 05559 Standard I-Profile Foam Sealing Insulation Brown 9mm x 6m

MPN
05559-00101-00
Brand
tesa
EAN-13
4042448102669
Order Code
51-7152
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Tesa® 05559 Standard I-Profile Foam Sealing Insulation Brown 9mm x 6m is a self-adhesive, simple attachable tesamoll®sStandard foam sealing for windows and doors that fits coloums of 1-3.5mm. This long-lasting, general purpose foam draught excluder has a holding capacity of four years, is soft and flexible and can be simply wipe cleaned.
  • Wipe-clean
  • Seals all gaps from 1-3.5mm
  • Durability: 4 years
  • Soft and flexible
  • Self-adhesive, long-lasting foam profile
  • Type Draught excluder
    Width 9mm
    Colour Brown
    Maximum Temperature +80°C
    Min. temperature -30°C

    Reviews

    Be the first to submit a review

    Trustpilot