Tesa® 05559 Standard I-Profile Foam Sealing Insulation 9mm x 6m - Brown/White

tesa Brand: tesa

The Tesa® 05559 Standard I-Profile Foam Sealing Insulation Brown/White 9mm x 6m is a self-adhesive, simple attachable tesamoll®sStandard foam sealing for windows and doors that fits coloums of 1-3.5mm. This long-lasting, general purpose foam draught excluder has a holding capacity of four years, is soft and flexible and can be simply wipe cleaned.

  • Wipe-clean
  • Seals all gaps from 1-3.5mm
  • Durability: 4 years
  • Soft and flexible
  • Self-adhesive, long-lasting foam profile
  • Available in brown or white
  • Description Image Product Buy Pricing (Ex VAT) Colour Type Width Maximum Temperature Min. temperature
    tesa® 05559 Standard I-Profile Foam Sealing Insulation White 9mm x 6m
    tesa® 05559 Standard I-Profile Foam Sealing Insulation White 9mm x 6m
    Standard range
    Order code: 51-7151
    MPN: 05559-00100-00

    Despatched within 4 working days - 81 in stock
    1+ £6.12
    Price per unit Ex VAT
    White Draught excluder 9mm +80°C -30°C
    tesa® 05559 Standard I-Profile Foam Sealing Insulation Brown 9mm x 6m
    tesa® 05559 Standard I-Profile Foam Sealing Insulation Brown 9mm x 6m
    Standard range
    Order code: 51-7152
    MPN: 05559-00101-00

    Despatched within 4 working days - 33 in stock
    1+ £5.66
    Price per unit Ex VAT
    Brown Draught excluder 9mm +80°C -30°C

    Trustpilot