tesa® 05405 Brown Door to Floor Brush Draught Excluder 1m x 40mm

MPN
05405-00101-00
Brand
tesa
EAN-13
4042448116345
Order Code
51-6749
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Stainless steel White
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £40.00 £34.00
10+ £32.40
50+ £32.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Tesa® 05405 Brown Door To Floor Brush Draught Excluder 1m x 40mm is a suitable draught excluder for most floor surfaces such as carpets, parquet, wooden floors, PVC and laminates.

This well designed self adhesive door draught excluder can be individually shortened and is easy to mount on the door without screws or nails.
  • Active levelling by integrated spring-loaded brush
  • Ensures a perfect seal, even on tiled and uneven floors
  • For gaps of up to 15mm
  • Material: lacquered aluminium
  • Easy self-adhesive fitting without screws or nails
  • UV-resistant
  • Durability: 8 years
  • Abrasion-resistant
  • Long-lasting and durable

  • Shelf life: 8 years
    Type Door sealing rail
    Width 40mm
    Colour Brown

    Reviews

    Be the first to submit a review

    Trustpilot