Tesa® 05405 Door To Floor Brush Draught Excluders 1m x 40mm

tesa Brand: tesa

The Tesa® 05405 Door To Floor Brush Draught Excluders 1m x 40mm are suitable draught excluder for most floor surfaces such as carpets, parquet, wooden floors, PVC and laminates.

All the self adhesive door draught excluders can be individually shortened and are easy to mount on the door without screws or nails.

  • Easy self-adhesive fitting without screws or nails
  • UV resistant
  • Abrasion resistant
  • Long lassting and durable
  • Available in white, brown and stainless steel
Shelf life: 8 years
Description Image Product Buy Pricing (Ex VAT) Colour Durability Material Type Width
tesa® 05405 White Door To Floor Brush Draught Excluder 1m x 40mm
tesa® 05405 White Door To Floor Brush Draught Excluder 1m x 40mm
Extended range
Order code: 51-6748
MPN: 05405-00100-00

Available to back orderBack order, lead time 14 days
1+ £27.75
10+ £26.44
50+ £26.32
Price per unit Ex VAT
White 8 years lacquered aluminium Door sealing rail 40mm
tesa® 05405 Brown Door to Floor Brush Draught Excluder 1m x 40mm
tesa® 05405 Brown Door to Floor Brush Draught Excluder 1m x 40mm
Standard range
Order code: 51-6749
MPN: 05405-00101-00

Despatched within 4 working days - 2 in stock
1+ £34.00
10+ £32.40
50+ £32.24
Price per unit Ex VAT
Brown Door sealing rail 40mm
tesa® 05405 Stainless Steel Door to Floor Brush Draught Excluder 1m x 40mm
tesa® 05405 Stainless Steel Door to Floor Brush Draught Excluder 1m x 40mm
Standard range
Order code: 51-6750
MPN: 05405-00102-00

Despatched within 4 working days - 9 in stock
1+ £27.75
10+ £26.86
Price per unit Ex VAT
Stainless steel Door sealing rail 40mm

Trustpilot