tesa® 05403 White Door Brush For Textile Surfaces 1m x 43mm

MPN
05403-00100-00
Brand
tesa
EAN-13
4042448116352
Order Code
51-6751
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Brown Transparent White
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.09
50+ £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Tesa® 05403 White Door Brush For Textile Surfaces 1m x 43mm is a suitable draught excluder for most floor surfaces such as carpets, parquet, wooden floors, PVC and laminates.

This well designed self adhesive door draught excluder can be individually shortened and is easy to mount on the door without screws or nails. The high-quality nylon bristles ensure a perfect seal that protects against drafts, cold, dust and noise.
  • UV resistant
  • Abrasion resistant
  • Long lasting and durable
  • For deep-pile textile flooring
  • For column widths to 15mm
  • Brush edge with elastic
  • Easy to install without screws and nails
  • Type Door sealing rail
    Width 40mm
    Colour White

    Reviews

    Be the first to submit a review

    Trustpilot